Arrow Electronic Components Online
FDI14187Q|3M|simage
FDI14187Q|3M|limage
Connector Terminals

FDI14-187Q

Quick Disconnect Terminal 14-16AWG Blue SKT 20.57mm Bag

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.74
  • Wire Size (AWG)
    14-16
  • Insulation
    Nylon
  • Packaging
    Bag
  • Product Length (mm)
    20.57
  • Product Depth (mm)
    7.62
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources