Arrow Electronic Components Online
FDH44N50|ONSEMI|limage
FDH44N50|ONSEMI|simage
MOSFETs

FDH44N50

Trans MOSFET N-CH 500V 44A 3-Pin(3+Tab) TO-247 Tube

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    FDH44N50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    0.18um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    44
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    120@10V
  • Typical Gate Charge @ Vgs (nC)
    90@10V
  • Typical Gate Charge @ 10V (nC)
    90
  • Typical Gate to Drain Charge (nC)
    31
  • Typical Gate to Source Charge (nC)
    24
  • Typical Reverse Recovery Charge (nC)
    14000
  • Typical Input Capacitance @ Vds (pF)
    5335@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    40@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    645
  • Maximum Power Dissipation (mW)
    750000
  • Typical Fall Time (ns)
    79
  • Typical Rise Time (ns)
    84
  • Typical Turn-Off Delay Time (ns)
    45
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    110@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    176
  • Typical Diode Forward Voltage (V)
    0.9
  • Typical Gate Plateau Voltage (V)
    5
  • Typical Reverse Recovery Time (ns)
    920
  • Maximum Diode Forward Voltage (V)
    1.2
  • Typical Gate Threshold Voltage (V)
    3.15
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Mounting
    Through Hole
  • Package Height
    20.57
  • Package Width
    4.7
  • Package Length
    15.62
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources