Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
150
Maximum Continuous Forward Current (A)
0.5
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1.1@0.3A
Peak Reverse Current (uA)
0.1
Maximum Junction Ambient Thermal Resistance
300°C/W
Maximum Diode Capacitance (pF)
2
Maximum Power Dissipation (mW)
500
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Diameter
1.91(Max)
Mounting
Through Hole
Package Length
4.56(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole
Order Quantity

