Arrow Electronic Components Online
FDC855N|ONSEMI|simage
FDC855N|ONSEMI|limage
MOSFETs

FDC855N

Trans MOSFET N-CH 30V 6.1A 6-Pin TSOT-23 T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    6.1
  • Maximum Drain-Source Resistance (mOhm)
    27@10V
  • Typical Gate Charge @ Vgs (nC)
    9.2@10V, 4.9@5V
  • Typical Gate Charge @ 10V (nC)
    9.2
  • Typical Input Capacitance @ Vds (pF)
    493@15V
  • Maximum Power Dissipation (mW)
    1600
  • Typical Fall Time (ns)
    2
  • Typical Rise Time (ns)
    2
  • Typical Turn-Off Delay Time (ns)
    14
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.5
  • Package Length
    2.95
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources