Arrow Electronic Components Online
FDC6321C|ONSEMI|limage
FDC6321C|ONSEMI|simage
MOSFETs

FDC6321C

Trans MOSFET N/P-CH 25V 0.68A/0.46A 6-Pin TSOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Process Technology
    0.18um to 2um
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N|P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    25
  • Maximum Gate-Source Voltage (V)
    8@N Channel|-8@P Channel
  • Maximum Continuous Drain Current (A)
    0.68@N Channel|0.46@P Channel
  • Maximum Drain-Source Resistance (mOhm)
    450@4.5V@N Channel|1100@4.5V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    1.64@4.5V@N Channel|1.1@4.5V@P Channel
  • Typical Input Capacitance @ Vds (pF)
    50@10V@N Channel|63@10V@P Channel
  • Maximum Power Dissipation (mW)
    900
  • Typical Fall Time (ns)
    13@N Channel|35@P Channel
  • Typical Rise Time (ns)
    8@N Channel|9@P Channel
  • Typical Turn-Off Delay Time (ns)
    17@N Channel|55@P Channel
  • Typical Turn-On Delay Time (ns)
    3@N Channel|7@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources