Arrow Electronic Components Online
FDC5612|ONSEMI|simage
FDC5612|ONSEMI|limage
MOSFETs

FDC5612

Trans MOSFET N-CH 60V 4.3A 6-Pin TSOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Process Technology
    0.6um
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    4.3
  • Maximum Drain-Source Resistance (mOhm)
    55@10V
  • Typical Gate Charge @ Vgs (nC)
    12.5@10V
  • Typical Gate Charge @ 10V (nC)
    12.5
  • Typical Input Capacitance @ Vds (pF)
    650@25V
  • Maximum Power Dissipation (mW)
    1600
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.5
  • Package Length
    2.95
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources