Arrow Electronic Components Online
FDC2112QDNTTQ1|TI|simage
FDC2112QDNTTQ1|TI|limage
Sensor and Detector Interface

FDC2112QDNTTQ1

Sensor and Detector Interface 3.6V 2.1mA I2C Interface Automotive 12-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FDC2112QDNTTQ1
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Sensor Type
    Capacitive Sensor
  • ADC Resolution (bit)
    28
  • Interface Type
    I2C
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    2.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources