Arrow Electronic Components Online
FDC1004DGST|TI|limage
FDC1004DGST|TI|simage
Data Conversion Misc

FDC1004DGST

Capacitance to Digital Converter 0.4ksps 24bit 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FDC1004DGST
  • Automotive
    No
  • PPAP
    No
  • Category
    Capacitance to Digital Converter
  • Resolution
    24bit
  • Conversion Rate (ksps)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources