Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Seven Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4.5
Maximum Continuous Drain Current (A)
300
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
5
Maximum Drain-Source Resistance (mOhm)
2@10V
Typical Gate Charge @ Vgs (nC)
95@10V
Typical Gate Charge @ 10V (nC)
95
Typical Input Capacitance @ Vds (pF)
6970@50V
Maximum Power Dissipation (mW)
429000
Typical Fall Time (ns)
9
Typical Rise Time (ns)
25
Typical Turn-Off Delay Time (ns)
36
Typical Turn-On Delay Time (ns)
31
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
10.38
Package Length
9.9
PCB changed
8
Tab
Tab
Standard Package Name
SO
Supplier Package
HPSOF
Pin Count
9
Order Quantity

