Arrow Electronic Components Online
FDA803DEHT|STMICRO|simage
FDA803DEHT|STMICRO|limage
Audio Amplifiers

FDA803D-EHT

Audio Amp Speaker 1-CH Mono 55W Class-D Automotive AEC-Q100 36-Pin PowerSSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Maximum Input Offset Voltage (mV)
    10@14.4V
  • Minimum Single Supply Voltage (V)
    3.3
  • Typical Single Supply Voltage (V)
    5|9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Single
  • Maximum Output Power x Channels @ Load (W)
    80x1@2Ohm
  • Typical Output Power x Channels @ Load (W)
    55x1@2Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36
Order Quantity

Documentation and Resources

Datasheets
Design resources