Arrow Electronic Components Online
FDA228080NBHK4F|QUALTEK|simage
FDA228080NBHK4F|QUALTEK|limage
Blowers and Fans

FDA2-28080NBHK4F

AC Fan Axial Ball Bearing 115V 1030CFM/1150CFM 70dB/73dB 280 X 280 X 80mm Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Line Current (A)
    0.81|1.2
  • Power Rating (W)
    94|136
  • Typical Speed (r/min)
    2650|2900
  • Maximum Airflow (CFM)
    1030|1150
  • Maximum Static Pressure
    0.925inH2O|0.807inH2O
  • Noise Level (dB)
    70|73
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    280 X 280 X 80
  • Mounting
    Flange Mount
  • Protection
    Thermal
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    3050
  • Product Length (Metric) (mm)
    280
  • Product Depth (Metric) (mm)
    280
  • Product Height (Metric) (mm)
    80

Documentation and Resources

Datasheets
Design resources