Arrow Electronic Components Online
FD7500018|DIODEZTX|limage
FD7500018|DIODEZTX|simage
SMD Crystal Oscillators

FD7500018

Oscillator XO 75MHz ±25ppm 15pF LVCMOS 55% 1.8V 4-Pin CSMD T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    75
  • Frequency Stability (ppm)
    ±25
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Supply Current (mA)
    15
  • Mounting
    Surface Mount
  • Package Height
    1.3
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources