Power Transformers
FD7-20
Power Transformer 2500VAC 56VA 7 Terminal Quick Connect Flange Mount
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Single
Primary Side Connection
Parallel|Series
Secondary Side Current (mA)
2800
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
20
High Potential
2500VAC
Power Rating
56VA
Lead Style
Quick Connect
Mounting
Flange Mount
Number of Terminals
7
Packaging
Carton
Product Length (mm)
93.6
Product Height (mm)
57.2
Order Quantity

