Arrow Electronic Components Online
FD6120|TRIADM|simage
FD6120|TRIADM|limage
Power Transformers

FD6-120

Power Transformer 2500VAC 30VA 7 Terminal Quick Connect Flange Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Single
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    250
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    120
  • High Potential
    2500VAC
  • Power Rating
    30VA
  • Lead Style
    Quick Connect
  • Mounting
    Flange Mount
  • Number of Terminals
    7
  • Packaging
    Carton
  • Product Length (mm)
    82.6
  • Product Height (mm)
    49.2
Order Quantity

Documentation and Resources

Datasheets
Design resources