Arrow Electronic Components Online
FD5000057|DIODEZTX|simage
FD5000057|DIODEZTX|limage
SMD Crystal Oscillators

FD5000057

FD Series Crystal Clock Oscillator

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Mounting
    Surface Mount
  • Package Height
    1.3 mm
  • Package Width
    3.2 mm
  • Package Length
    5 mm
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources