SMD Crystal Oscillators
FD4800040
Oscillator XO 48MHz 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
48
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.3
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
CSMD
Pin Count
4

