Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
25.001
Output Level
CMOS
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Height
1.3
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
CSMD
Pin Count
4
We don't have prices now, please check later.
Order Quantity

