Arrow Electronic Components Online
FD2500048|DIODEZTX|limage
FD2500048|DIODEZTX|simage
SMD Crystal Oscillators

FD2500048

FD Series Crystal Clock Oscillator

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    25
  • Output Level
    CMOS
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    1.3
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources