SMD Crystal Oscillators
FD2400027
Oscillator XO 24MHz ±20ppm 15pF LVCMOS 55% 2.8V 4-Pin CSMD T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
24
Frequency Stability (ppm)
±20
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.66
Maximum Operating Supply Voltage (V)
2.94
Typical Operating Supply Voltage (V)
2.8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
1.3
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
CSMD
Pin Count
4

