Switch DIP
FD02FR16P-R
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 10000Cycles 2.54mm SMD Reel
NKK SwitchesProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ultra-Thin DIP Rotary Switch
Actuator Style
Flush Screwdriver
Pole Throw Configuration
SP16T
Switch Configuration
N.O./N.C.
Number of Positions
16
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
20
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Coding
Hexadecimal
Actuator Length (mm)
0
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
7.85
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Reel
Body Length (mm)
7.2
Body Depth (mm)
7.2
Body Height (mm)
3.1
Product Length (mm)
7.2
Product Depth (mm)
9.5
Product Height (mm)
3.1
Order Quantity

