Arrow Electronic Components Online
FD02FR16HR|NKK|simage
FD02FR16HR|NKK|limage
Switch DIP

FD02FR16H-R

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 10000Cycles 1.27mm SMD

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultra-Thin DIP Rotary Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum AC Voltage Rating (V)
    20
  • Maximum DC Voltage Rating (V)
    20
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    0
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    1.27
  • Number of Terminals
    5
  • Total Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    7.7
  • Body Depth (mm)
    3.2
  • Body Height (mm)
    7.7
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    4.2
  • Product Height (mm)
    7.7

Documentation and Resources

Datasheets
Design resources