Switch DIP
FD01FR10P-S
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick/Tube
NKK SwitchesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ultra-Thin DIP Rotary Switch
Actuator Style
Flush Screwdriver
Pole Throw Configuration
SP10T
Switch Configuration
N.O./N.C.
Number of Positions
10
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
20
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Coding
Decimal
Actuator Length (mm)
0
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Stick|Tube
Body Length (mm)
7.2
Body Depth (mm)
7.2
Body Height (mm)
3.3
Product Length (mm)
7.2
Product Depth (mm)
7.75
Product Height (mm)
3.3
Order Quantity

