Arrow Electronic Components Online
FD9AU|TDK|simage
FD9AU|TDK|limage
Capacitor Ceramic Single Layer

FD-9AU

Cap Ceramic 100pF 10000VAC Y5P 10%( 16 X 15mm) Chassis Mount Screw 85°C Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100pF
  • Tolerance
    10%
  • Voltage
    10000VAC
  • Dielectric
    Y5P
  • Special Features
    High Voltage|Outstanding Insulation Resistance
  • Termination Style
    Screw
  • Size (mm)
    16 X 15
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Diameter (mm)
    16
  • Product Length (mm)
    15
  • Mounting
    Chassis Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources