Arrow Electronic Components Online
FCUL0530R36MP3|MURATA|simage
FCUL0530R36MP3|MURATA|limage
Inductor Surface Mount

FCUL0530-R36M=P3

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz Metal 18A 0.002568Ohm DCR 2522 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    0.36u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    18
  • Maximum Saturation Current (A)
    17
  • Maximum DC Resistance (Ohm)
    0.002568
  • Number of Terminals
    2
  • Case Size
    2522
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.9
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources