Resistor Fixed Single-Surface Mount
FCSL90R005FER
Res Metal Foil 1835 0.005 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
5m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
4
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy Resin
Case Size
1835
Termination Style
Wide Terminal
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1835
Product Length (mm)
4.5
Product Depth (mm)
8.9
Product Height (mm)
0.5
Product Weight (g)
0.071
Mounting
Surface Mount

