Arrow Electronic Components Online
FCPO35163SM1K|EAD|simage
FCPO35163SM1K|EAD|limage
Antennas

FCPO35163-SM-1K

Antenna GSM/3G 3dB Gain 960MHz/2170MHz

Embedded Antenna Design
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    GSM/3G
  • Minimum Frequency (MHz)
    870|1710
  • Maximum Frequency (MHz)
    960|2170
  • Typical Antenna Gain
    3dB(Max)
  • Maximum VSWR
    2.5
  • Maximum Input Power (mW)
    10000
  • Diameter
    102

Documentation and Resources

Datasheets
Design resources