Arrow Electronic Components Online
FCP14966FLORENTINA2X2D|LEDIL|simage
FCP14966FLORENTINA2X2D|LEDIL|limage
Optical Lenses

FCP14966_FLORENTINA-2X2-D

Square Optical Lens Black Polycarbonate Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Pack
  • Supported Device
    LUXEON TX
  • Color
    Black
  • Lens Shape Type
    Square
  • Material
    Polycarbonate
  • Candle/Lumen
    8.7
  • Efficiency (%)
    82
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    95.57
  • Product Depth (mm)
    95.57
  • Product Height (mm)
    17.72
Order Quantity

Documentation and Resources

Datasheets
Design resources