Capacitor Film
FCP1210H333J-G3
Cap Film 0.033uF 50V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Stacked
Capacitance Value
0.033uF
Tolerance
5%
Voltage
50VDC
Dielectric
PPS
Construction
Stacked
Mounting
Surface Mount
Size (mm)
3.2 X 2.5 X 2.1
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2.1
Order Quantity

