Arrow Electronic Components Online
FCP1206C473GH3|CORNELL|simage
FCP1206C473GH3|CORNELL|limage
Capacitor Film

FCP1206C473G-H3

Cap Film 0.047uF 16V PPS 2%( 3.2 X 1.6 X 1.5mm) Stacked 125°C T/R

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Stacked
  • Capacitance Value
    0.047uF
  • Tolerance
    2%
  • Voltage
    16VDC
  • Dielectric
    PPS
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    3.2 X 1.6 X 1.5
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.5

Documentation and Resources

Datasheets
Design resources