Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9405.92.00.00
Automotive
Unknown
PPAP
Unknown
Type
Pack
Supported Device Manufacturer
Cree
Supported Device
XP-G
Color
Black
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
87.4
Efficiency (%)
95
Viewing Angle X (°)
6
Viewing Angle Y (°)
26
Packaging
Box
Product Diameter (mm)
38
Product Length (mm)
38
Product Depth (mm)
38
Product Height (mm)
26.9
Mounting
Screw/Pin/Tape
We don't have prices now, please check later.
Order Quantity

