Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Pack
Supported Device Manufacturer
Philips Lumileds Lighting Company
Supported Device
LUXEON Rebel
Color
White
Lens Shape Type
Round
Material
PMMA
Efficiency (%)
94
Viewing Angle X (°)
48
Packaging
Box
Product Diameter (mm)
21.6
Product Length (mm)
21.6
Product Depth (mm)
21.6
Product Height (mm)
14.3
Mounting
Glue
We don't have prices now, please check later.
Order Quantity

