Arrow Electronic Components Online
FCN10783LE1M|LEDIL|simage
FCN10783LE1M|LEDIL|limage
Optical Lenses

FCN10783_LE1-M

Round Optical Lens White PMMA Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Pack
  • Supported Device Manufacturer
    LedEngin
  • Supported Device
    LZ1 (00xW00)
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    91
  • Viewing Angle X (°)
    24
  • Packaging
    Box
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    15.1
  • Mounting
    Glue

Documentation and Resources

Datasheets
Design resources