Connector Headers and PCB Receptacles
FCN-268M036-G/3D
Conn Board to Board HDR 72Signal/37Ground POS 1.5mm Solder ST Top Entry SMD
FUJITSUProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
72Signal/37Ground
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5/1
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
80/40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
65.5
Product Depth (mm)
7
Product Height (mm)
11.45
Mounting
Surface Mount