Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Flat Cable Mount
Color
Gray
Body Material
Nylon 6/6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
128.5
Product Depth (mm)
25.4

