Arrow Electronic Components Online
FCM1S6C14|PANDUIT|simage
FCM1S6C14|PANDUIT|limage
Cable Accessories

FCM1-S6-C14

Cable Accessories Latching Flat Cable Mount Nylon 6/6 Gray

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    FCM1-S6-C14
  • Automotive
    No
  • PPAP
    No
  • Type
    Latching Flat Cable Mount
  • Color
    Gray
  • Body Material
    Nylon 6/6
  • Product Depth (mm)
    25.4
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources