Arrow Electronic Components Online
FCLF8521P2BTL|FINISAR|simage
FCLF8521P2BTL|FINISAR|limage
Fiber Optic Transceivers

FCLF8521P2BTL

TX/RX Optical Fiber 1Gbps 20-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.5.a.
  • Part Status
    Active
  • HTS
    FCLF8521P2BTL
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Connector Type
    RJ-45
  • Maximum Data Rate
    1Gbps
  • Form Factor
    SFP
  • Rise Time (ns)
    0.175(Typ)
  • Maximum Fall Time (ns)
    0.175(Typ)
  • Minimum Operating Supply Voltage (V)
    3.13
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.47
  • Maximum Power Dissipation (mW)
    1050(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Snap Fit To Panel
  • Package Height
    13.4
  • Package Width
    13.27
  • Package Length
    70.2
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources