Cable Assembly Coaxial
FCF8-20-01-L-79.00-S
Cable Assembly Coaxial 2.006m 38AWG Wire to Board to Wire to Board M-M Bag
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Wire Size (AWG)
38
Cable Length (m)
2.006
Maximum Voltage Rating
260VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bag
Maximum Current Rating (A)
1.8/Contact
Connector Orientation
Straight to Straight
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

