Arrow Electronic Components Online
FCF60RN|EATON|simage
FCF60RN|EATON|limage
Fuses

FCF60RN

Fuse Class CF Fast Acting 60A 600V Socket Lug 54.1 X 25.4 X 28.7mm Glass Carton CE/CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Class CF
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    54.1 X 25.4 X 28.7
  • Current Rating (A)
    60
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    600
  • Maximum Power Dissipation (W)
    7.27
  • Termination Style
    Lug
  • Terminal Pitch (mm)
    15.93
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Carton
  • Product Depth (mm)
    25.4
  • Product Length (mm)
    54.1
  • Product Height (mm)
    28.58
  • Fuse Material
    Glass
  • Mounting
    Socket
Order Quantity

Documentation and Resources

Datasheets
Design resources