Arrow Electronic Components Online
FCCN410QD3C25|FINISAR|simage
FCCN410QD3C25|FINISAR|limage
Cable Assembly Fiber Optic

FCCN410QD3C25

Cable Assembly Optical Cable 25m QSFP to QSFP 38 to 38 POS PL-PL

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    PL-PL
  • Connector Type A
    QSFP
  • Connector Type B
    QSFP
  • Cable Length (m)
    25
  • Jacket Color
    Orange
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Jacket Material
    OFNP
  • Number of Contacts
    38 to 38
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources