Cable Assembly Fiber Optic
FCCN410QD3C07
Cable Assembly Optical Cable 7m QSFP to QSFP 38 to 38 POS PL-PL
CoherentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8517.62.0090
Automotive
Unknown
PPAP
Unknown
Cable Type
Optical Cable
Gender
PL-PL
Connector Type A
QSFP
Connector Type B
QSFP
Cable Length (m)
7
Jacket Color
Orange
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Jacket Material
OFNP
Number of Contacts
38 to 38
Connector Orientation
Straight to Straight

