Cable Assembly Fiber Optic
FCCN410QD3C03
Cable Assembly Duplex 3m QSFP to QSFP 38 to 38 POS PL-PL Quadwire®
CoherentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8517.62.0090
Automotive
Unknown
PPAP
Unknown
Cable Type
Duplex
Gender
PL-PL
Connector Type A
QSFP
Connector Type B
QSFP
Cable Length (m)
3
Maximum Outer Diameter (mm)
3.6
Jacket Color
Orange
Maximum Voltage Rating
3.6V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Tradename
Quadwire®
Number of Contacts
38 to 38
Connector Orientation
Straight to Straight

