Arrow Electronic Components Online
FCCAD8|PANDUIT|simage
FCCAD8|PANDUIT|limage
Cable Clamps and Clips

FCC-A-D8

Cable Management, Flat Clip Polyvinyl Chloride Gray Adhesive

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Flat Clip
  • Color
    Gray
  • Body Material
    Polyvinyl Chloride
  • Product Length (mm)
    27.7
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    9.7
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources