Arrow Electronic Components Online
FCBR525QE1C03|FINISAR|simage
FCBR525QE1C03|FINISAR|limage
Cable Assembly Fiber Optic

FCBR525QE1C03

Cable Assembly Optical Cable 3m QSFP+ to 4(SFP+) PL-PL Quadwire®

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    PL-PL
  • Connector Type A
    QSFP+
  • Connector Type B
    4(SFP+)
  • Cable Length (m)
    3
  • Tradename
    Quadwire®

Documentation and Resources

Datasheets
Design resources