Arrow Electronic Components Online
FCBND10CD3C03|FINISAR|simage
FCBND10CD3C03|FINISAR|limage
Cable Assembly Fiber Optic

FCBND10CD3C03

Cable Assembly Optical Cable 3m CXP to CXP

Coherent
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Código HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    PL-PL
  • Connector Type A
    CXP
  • Connector Type B
    CXP
  • Cable Length (m)
    3
  • Tradename
    Quadwire®
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources