Arrow Electronic Components Online
FCBN425QB2C10|FINISAR|simage
FCBN425QB2C10|FINISAR|limage
Cable Assembly Fiber Optic

FCBN425QB2C10

Cable Assembly Optical Cable 10m QSFP to QSFP PL-PL Quadwire®

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    PL-PL
  • Connector Type A
    QSFP
  • Connector Type B
    QSFP
  • Cable Length (m)
    10
  • Jacket Color
    Orange
  • Tradename
    Quadwire®
  • Usage
    Network
Order Quantity

Documentation and Resources

Datasheets
Design resources