Arrow Electronic Components Online
FCBN414QD3C20|FINISAR|simage
FCBN414QD3C20|FINISAR|limage
Cable Assembly Fiber Optic

FCBN414QD3C20

Cable Assembly Duplex 20m QSFP to QSFP 38 to 38 POS PL-PL Quadwire®

Coherent
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Duplex
  • Gender
    PL-PL
  • Connector Type A
    QSFP
  • Connector Type B
    QSFP
  • Cable Length (m)
    20
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Tradename
    Quadwire®
  • Number of Contacts
    38 to 38
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources