Arrow Electronic Components Online
FCBG414QD3C25|FINISAR|simage
FCBG414QD3C25|FINISAR|limage
Cable Assembly Fiber Optic

FCBG414QD3C25

Cable Assembly Optical Cable 25m QSFP to QSFP PL-PL

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    PL-PL
  • Connector Type A
    QSFP
  • Connector Type B
    QSFP
  • Cable Length (m)
    25
  • Jacket Color
    Orange
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources