Arrow Electronic Components Online
FCBG410QD3C01|FINISAR|simage
FCBG410QD3C01|FINISAR|limage
Cable Assembly Fiber Optic

FCBG410QD3C01

Cable Assembly Optical Cable 1m QSFP to QSFP 38 to 38 POS PL-PL

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    PL-PL
  • Connector Type A
    QSFP
  • Connector Type B
    QSFP
  • Cable Length (m)
    1
  • Jacket Color
    Orange
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Jacket Material
    OFNR
  • Number of Contacts
    38 to 38
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources