Cable Assembly Fiber Optic
FCBG125SD1C01
Cable Assembly Optical Cable 1m SFP+ to SFP+ 20 to 20 POS PL-PL SFPwire®
CoherentProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Cable Type
Optical Cable
Gender
PL-PL
Connector Type A
SFP+
Connector Type B
SFP+
Cable Length (m)
1
Jacket Color
Orange
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Tradename
SFPwire®
Jacket Material
Polyvinyl Chloride
Number of Contacts
20 to 20
Connector Orientation
Straight to Straight

