Arrow Electronic Components Online
FCBG110SD1C01B|FINISAR|simage
FCBG110SD1C01B|FINISAR|limage
Cable Assembly Fiber Optic

FCBG110SD1C01B

Cable Assembly Optical Cable 1m SFP+ to SFP+ 20 to 20 POS M-M

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Optical Cable
  • Gender
    PL-PL
  • Connector Type A
    SFP+
  • Connector Type B
    SFP+
  • Cable Length (m)
    1
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Jacket Material
    Polyvinyl Chloride
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources